TPS259260DRCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,630
Unit Price: $0.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 82
Unit Price: $1.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.49000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259260DRCR

DigiKey Part Number
296-47234-2-ND - Tape & Reel (TR)
296-47234-1-ND - Cut Tape (CT)
296-47234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259260DRCR
Description
IC ELECTRONIC FUSE 15% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259260DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±15%
Voltage - Input
4.5V ~ 13.8V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.09000$10.90
100$0.76800$76.80
500$0.64260$321.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52500$1,575.00
Manufacturers Standard Package