
TPS259270DRCT | |
---|---|
DigiKey Part Number | 296-46232-2-ND - Tape & Reel (TR) 296-46232-1-ND - Cut Tape (CT) 296-46232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259270DRCT |
Description | IC ELECTRONIC FUSE 8% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259270DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.56000 | $15.60 |
100 | $1.12000 | $112.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.97500 | $243.75 |
500 | $0.83500 | $417.50 |
750 | $0.83100 | $623.25 |
1,250 | $0.82750 | $1,034.38 |