
TPS259533DSGR | |
---|---|
DigiKey Part Number | 296-51895-2-ND - Tape & Reel (TR) 296-51895-1-ND - Cut Tape (CT) 296-51895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259533DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259533DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.60900 | $6.09 |
25 | $0.54880 | $13.72 |
100 | $0.48200 | $48.20 |
250 | $0.45012 | $112.53 |
500 | $0.43090 | $215.45 |
1,000 | $0.41510 | $415.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39557 | $1,186.71 |
6,000 | $0.38601 | $2,316.06 |
9,000 | $0.38122 | $3,430.98 |
15,000 | $0.37592 | $5,638.80 |
21,000 | $0.37282 | $7,829.22 |