
TPS259823LNRGET | |
|---|---|
DigiKey Part Number | 296-53577-2-ND - Tape & Reel (TR) 296-53577-1-ND - Cut Tape (CT) 296-53577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259823LNRGET |
Description | IC CURRENT MONITOR 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259823LNRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 10 | $2.88500 | $28.85 |
| 25 | $2.65080 | $66.27 |
| 100 | $2.39310 | $239.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.27024 | $567.56 |
| 500 | $2.19616 | $1,098.08 |
| 750 | $2.15908 | $1,619.31 |
| 1,250 | $2.11799 | $2,647.49 |
| 1,750 | $2.09398 | $3,664.47 |
| 2,500 | $2.07087 | $5,177.18 |

