
TPS259827ONRGER | |
|---|---|
DigiKey Part Number | 296-53591-2-ND - Tape & Reel (TR) 296-53591-1-ND - Cut Tape (CT) 296-53591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259827ONRGER |
Description | IC CURRENT MONITOR 5% 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.64100 | $26.41 |
| 25 | $2.42400 | $60.60 |
| 100 | $2.18510 | $218.51 |
| 250 | $2.07124 | $517.81 |
| 500 | $2.00260 | $1,001.30 |
| 1,000 | $1.94612 | $1,946.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.87634 | $5,629.02 |







