
TPS27S100ARRKR | |
---|---|
DigiKey Part Number | 296-TPS27S100ARRKRTR-ND - Tape & Reel (TR) 296-TPS27S100ARRKRCT-ND - Cut Tape (CT) 296-TPS27S100ARRKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100ARRKR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 16-WQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100ARRKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Shutdown | |
Fault Protection | Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (4x3.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.09000 | $2.09 |
10 | $1.54800 | $15.48 |
25 | $1.41080 | $35.27 |
100 | $1.26040 | $126.04 |
250 | $1.18860 | $297.15 |
500 | $1.14534 | $572.67 |
1,000 | $1.10975 | $1,109.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06577 | $3,197.31 |
6,000 | $1.04426 | $6,265.56 |
9,000 | $1.03348 | $9,301.32 |