TPS3702CX50DDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.70000
Datasheet
SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3702CX50DDCR

DigiKey Part Number
296-TPS3702CX50DDCRTR-ND - Tape & Reel (TR)
296-TPS3702CX50DDCRCT-ND - Cut Tape (CT)
296-TPS3702CX50DDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3702CX50DDCR
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3702CX50DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.09000$2.09
10$1.54600$15.46
25$1.40920$35.23
100$1.25880$125.88
250$1.18712$296.78
500$1.14392$571.96
1,000$1.10836$1,108.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06443$3,193.29
6,000$1.04293$6,257.58
9,000$1.03216$9,289.44
Manufacturers Standard Package