
TPS3710QDSERQ1 | |
---|---|
DigiKey Part Number | 296-50418-2-ND - Tape & Reel (TR) 296-50418-1-ND - Cut Tape (CT) 296-50418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3710QDSERQ1 |
Description | IC COMPARATOR 1 GEN PUR 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3710QDSERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 5.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs (Typ) | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.35000 | $13.50 |
25 | $1.22800 | $30.70 |
100 | $1.09440 | $109.44 |
250 | $1.03072 | $257.68 |
500 | $0.99230 | $496.15 |
1,000 | $0.96068 | $960.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92163 | $2,764.89 |
6,000 | $0.90253 | $5,415.18 |
9,000 | $0.89295 | $8,036.55 |