TPS3823-25QDBVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21,710
Unit Price: $1.57000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3823-25QDBVRQ1

DigiKey Part Number
296-15648-2-ND - Tape & Reel (TR)
296-15648-1-ND - Cut Tape (CT)
296-15648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3823-25QDBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3823-25QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 896 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.93500$9.35
25$0.84640$21.16
100$0.74930$74.93
250$0.70296$175.74
500$0.67506$337.53
1,000$0.65210$652.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62373$1,871.19
6,000$0.60985$3,659.10
9,000$0.60290$5,426.10
15,000$0.59519$8,927.85
Manufacturers Standard Package

Other Suppliers on DigiKey

896In Stock
Ships from Rochester Electronics, LLC