
TPS3831G33DQNR | |
---|---|
DigiKey Part Number | 296-40751-2-ND - Tape & Reel (TR) 296-40751-1-ND - Cut Tape (CT) 296-40751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G33DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G33DQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.66900 | $6.69 |
25 | $0.60320 | $15.08 |
100 | $0.53060 | $53.06 |
250 | $0.49608 | $124.02 |
500 | $0.47522 | $237.61 |
1,000 | $0.45808 | $458.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43689 | $1,310.67 |
6,000 | $0.42652 | $2,559.12 |
9,000 | $0.42132 | $3,791.88 |
15,000 | $0.41557 | $6,233.55 |
21,000 | $0.41221 | $8,656.41 |