


TPS3839G33DBZT | |
---|---|
DigiKey Part Number | 296-TPS3839G33DBZTTR-ND - Tape & Reel (TR) 296-TPS3839G33DBZTCT-ND - Cut Tape (CT) 296-TPS3839G33DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G33DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G33DBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58800 | $5.88 |
25 | $0.52880 | $13.22 |
100 | $0.46410 | $46.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.43328 | $108.32 |
500 | $0.41468 | $207.34 |
750 | $0.40536 | $304.02 |
1,250 | $0.39503 | $493.79 |
1,750 | $0.38900 | $680.75 |
2,500 | $0.38320 | $958.00 |
6,250 | $0.37070 | $2,316.88 |
12,500 | $0.36317 | $4,539.62 |
25,000 | $0.35697 | $8,924.25 |