


TPS3840DL25DBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3840DL25DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL25DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL25DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL25DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL25DBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.66300 | $6.63 |
25 | $0.59760 | $14.94 |
100 | $0.52560 | $52.56 |
250 | $0.49132 | $122.83 |
500 | $0.47066 | $235.33 |
1,000 | $0.45364 | $453.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38375 | $1,151.25 |