
TPS40075RHLTG4 | |
---|---|
DigiKey Part Number | TPS40075RHLTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS40075RHLTG4 |
Description | IC REG CTRLR BUCK 20VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40075RHLTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.34220 | $585.55 |
500 | $2.26618 | $1,133.09 |
750 | $2.22813 | $1,671.10 |
1,250 | $2.18597 | $2,732.46 |
1,750 | $2.16131 | $3,782.29 |
2,500 | $2.13761 | $5,344.02 |