
TPS560430XDBVT | |
---|---|
DigiKey Part Number | 296-TPS560430XDBVTTR-ND - Tape & Reel (TR) 296-TPS560430XDBVTCT-ND - Cut Tape (CT) 296-TPS560430XDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430XDBVT |
Description | IC REG BUCK PFM 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430XDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $1.00900 | $10.09 |
25 | $0.91480 | $22.87 |
100 | $0.81090 | $81.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.76144 | $190.36 |
500 | $0.73160 | $365.80 |
750 | $0.71667 | $537.50 |
1,250 | $0.70011 | $875.14 |
1,750 | $0.69043 | $1,208.25 |
2,500 | $0.68113 | $1,702.83 |
6,250 | $0.66109 | $4,131.81 |
12,500 | $0.64902 | $8,112.75 |