TPS562242EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS562242EVM

DigiKey Part Number
296-TPS562242EVM-ND
Manufacturer
Manufacturer Product Number
TPS562242EVM
Description
EVAL BOARD FOR TPS562242
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS562242 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.05V
Current - Output
2A
Voltage - Input
3V ~ 17V
Regulator Topology
Buck
Frequency - Switching
1.4MHz
Contents
Board(s)
Utilized IC / Part
TPS562242
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$61.86000$61.86
Manufacturers Standard Package