
TPS61040DBVRG4 | |
---|---|
DigiKey Part Number | 296-52807-2-ND - Tape & Reel (TR) 296-52807-1-ND - Cut Tape (CT) 296-52807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61040DBVRG4 |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |