
TPS61310YFFR | |
---|---|
DigiKey Part Number | 296-27243-2-ND - Tape & Reel (TR) 296-27243-1-ND - Cut Tape (CT) 296-27243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61310YFFR |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61310YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.7V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63869 | $1,916.07 |
6,000 | $0.62453 | $3,747.18 |
9,000 | $0.61744 | $5,556.96 |
15,000 | $0.60959 | $9,143.85 |