TPS62111RSAR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.82000
Datasheet
MSP430G2452IRSA16T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62111RSAR

DigiKey Part Number
296-37681-2-ND - Tape & Reel (TR)
296-37681-1-ND - Cut Tape (CT)
296-37681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62111RSAR
Description
IC REG BUCK 3.3V 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62111RSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.16000$2.16
10$1.59600$15.96
25$1.45520$36.38
100$1.30050$130.05
250$1.22684$306.71
500$1.18244$591.22
1,000$1.14589$1,145.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10074$3,302.22
6,000$1.07865$6,471.90
9,000$1.06758$9,608.22
Manufacturers Standard Package