


TPS71825-12DRVR | |
---|---|
DigiKey Part Number | 296-TPS71825-12DRVRTR-ND - Tape & Reel (TR) 296-TPS71825-12DRVRCT-ND - Cut Tape (CT) 296-TPS71825-12DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71825-12DRVR |
Description | IC REG LIN 2.5/1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71825-12DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.28200 | $12.82 |
25 | $1.16600 | $29.15 |
100 | $1.03830 | $103.83 |
250 | $0.97740 | $244.35 |
500 | $0.94064 | $470.32 |
1,000 | $0.91039 | $910.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87304 | $2,619.12 |
6,000 | $0.85476 | $5,128.56 |
9,000 | $0.84560 | $7,610.40 |