6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON

TPS73533DRVR

DigiKey Part Number
296-39486-2-ND - Tape & Reel (TR)
296-39486-1-ND - Cut Tape (CT)
296-39486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73533DRVR
Description
IC REG LINEAR 3.3V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS73533DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
66dB ~ 22dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.93000$1.93
10$1.42000$14.20
25$1.29320$32.33
100$1.15350$115.35
250$1.08688$271.72
500$1.04672$523.36
1,000$1.01368$1,013.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97286$2,918.58
6,000$0.95289$5,717.34
9,000$0.94290$8,486.10
Manufacturers Standard Package