
TPS75100YFFR | |
---|---|
DigiKey Part Number | 296-52087-2-ND - Tape & Reel (TR) 296-52087-1-ND - Cut Tape (CT) 296-52087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75100YFFR |
Description | IC LED DRVR LIN PWM 25MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS75100YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67401 | $2,022.03 |
6,000 | $0.65921 | $3,955.26 |
9,000 | $0.65181 | $5,866.29 |
15,000 | $0.64360 | $9,654.00 |