
TPS75105DSKT | |
---|---|
DigiKey Part Number | 296-28057-2-ND - Tape & Reel (TR) 296-28057-1-ND - Cut Tape (CT) 296-28057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75105DSKT |
Description | IC LED DRVR LIN PWM 25MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75105DSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.18900 | $11.89 |
25 | $1.08000 | $27.00 |
100 | $0.96020 | $96.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.90316 | $225.79 |
500 | $0.86874 | $434.37 |
750 | $0.85152 | $638.64 |
1,250 | $0.83242 | $1,040.53 |
1,750 | $0.82127 | $1,437.22 |
2,500 | $0.81054 | $2,026.35 |
6,250 | $0.78744 | $4,921.50 |
12,500 | $0.77351 | $9,668.88 |