TPS76918DBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,082
Unit Price: $1.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 107,557
Unit Price: $1.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 230,000
Unit Price: $3.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16,228
Unit Price: $1.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,382
Unit Price: $2.07000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.42851
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.45181
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $0.56000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS76918DBVTG4

DigiKey Part Number
TPS76918DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS76918DBVTG4
Description
IC REG LINEAR 1.8V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76918DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes