SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TPS78408QDBVRQ1

DigiKey Part Number
296-TPS78408QDBVRQ1TR-ND - Tape & Reel (TR)
296-TPS78408QDBVRQ1CT-ND - Cut Tape (CT)
296-TPS78408QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78408QDBVRQ1
Description
IC REG LINEAR 0.8V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS78408QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.775V @ 300mA
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
43 µA
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.52200$5.22
25$0.46880$11.72
100$0.41040$41.04
250$0.38260$95.65
500$0.36584$182.92
1,000$0.35204$352.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33500$1,005.00
6,000$0.32667$1,960.02
9,000$0.32249$2,902.41
15,000$0.31786$4,767.90
21,000$0.31516$6,618.36
30,000$0.31256$9,376.80
Manufacturers Standard Package