TPS78601DRBT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.59000
Datasheet
8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78601DRBT

DigiKey Part Number
296-25153-2-ND - Tape & Reel (TR)
296-25153-1-ND - Cut Tape (CT)
296-25153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78601DRBT
Description
IC REG LINEAR POS ADJ 1.5A 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS78601DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.47V @ 1.5A
Current - Output
Current - Quiescent (Iq)
385 µA
PSRR
59dB ~ 32dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.38000$4.38
10$3.32600$33.26
25$3.06080$76.52
100$2.76960$276.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.63080$657.70
500$2.54712$1,273.56
750$2.50520$1,878.90
1,250$2.45877$3,073.46
1,750$2.43163$4,255.35
2,500$2.40552$6,013.80
Manufacturers Standard Package