5 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 DSBGA

TPS79913YZUR

DigiKey Part Number
296-TPS79913YZURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79913YZUR
Description
IC REG LINEAR 1.3V 200MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS79913YZUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,886 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32673$980.19
6,000$0.31856$1,911.36
9,000$0.31447$2,830.23
15,000$0.30993$4,648.95
21,000$0.30729$6,453.09
30,000$0.30474$9,142.20
Manufacturers Standard Package

Other Suppliers on DigiKey

1,886In Stock
Ships from Rochester Electronics, LLC