TPS7A0230PYCHR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.33000
Datasheet
4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0230PYCHR

DigiKey Part Number
296-TPS7A0230PYCHRTR-ND - Tape & Reel (TR)
296-TPS7A0230PYCHRCT-ND - Cut Tape (CT)
296-TPS7A0230PYCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0230PYCHR
Description
IC REG LINEAR 3V 200MA 4-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0230PYCHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.48300$4.83
25$0.43400$10.85
100$0.37940$37.94
250$0.35336$88.34
500$0.33770$168.85
1,000$0.32480$324.80
2,500$0.31117$777.92
5,000$0.30296$1,514.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.28126$3,375.12
24,000$0.27617$6,628.08
36,000$0.27362$9,850.32
Manufacturers Standard Package