Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


TPS7A0315PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0315PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0315PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0315PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0315PDQNR |
Description | IC REG LINEAR 1.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0315PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.56000 | $5.60 |
| 25 | $0.50320 | $12.58 |
| 100 | $0.44140 | $44.14 |
| 250 | $0.41180 | $102.95 |
| 500 | $0.39398 | $196.99 |
| 1,000 | $0.37931 | $379.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21440 | $643.20 |
| 6,000 | $0.20862 | $1,251.72 |
| 9,000 | $0.20573 | $1,851.57 |
| 15,000 | $0.20253 | $3,037.95 |
| 21,000 | $0.20065 | $4,213.65 |
| 30,000 | $0.19885 | $5,965.50 |


