Parametric Equivalent
Similar


TPS7A0508PDQNT | |
|---|---|
DigiKey Part Number | 296-49496-2-ND - Tape & Reel (TR) 296-49496-1-ND - Cut Tape (CT) 296-49496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0508PDQNT |
Description | IC REG LINEAR 0.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0508PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.004V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.82700 | $8.27 |
| 25 | $0.74760 | $18.69 |
| 100 | $0.66030 | $66.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.61868 | $154.67 |
| 500 | $0.59360 | $296.80 |
| 750 | $0.58104 | $435.78 |
| 1,250 | $0.56713 | $708.91 |
| 1,750 | $0.55899 | $978.23 |
| 2,500 | $0.55117 | $1,377.93 |
| 6,250 | $0.53433 | $3,339.56 |
| 12,500 | $0.52418 | $6,552.25 |



