TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5124E1CEDBZRQ1

TPS7A0520PDBZT

DigiKey Part Number
296-TPS7A0520PDBZTTR-ND - Tape & Reel (TR)
296-TPS7A0520PDBZTCT-ND - Cut Tape (CT)
296-TPS7A0520PDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0520PDBZT
Description
IC REG LINEAR 2V 200MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0520PDBZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.382V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.82700$8.27
25$0.74760$18.69
100$0.66030$66.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.61868$154.67
500$0.59360$296.80
750$0.58104$435.78
1,250$0.56713$708.91
1,750$0.55899$978.23
2,500$0.55117$1,377.93
6,250$0.53433$3,339.56
12,500$0.52418$6,552.25
Manufacturers Standard Package