TPS7A0533PYKAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 68
Unit Price: $0.66000
Datasheet
LP5910-1.825YKAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP5910-1.825YKAR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0533PYKAR

DigiKey Part Number
296-52115-2-ND - Tape & Reel (TR)
296-52115-1-ND - Cut Tape (CT)
296-52115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0533PYKAR
Description
IC REG LINEAR 3.3V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0533PYKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.235V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.43000$4.30
25$0.38560$9.64
100$0.33650$33.65
250$0.31300$78.25
500$0.29882$149.41
1,000$0.28718$287.18
2,500$0.27488$687.20
5,000$0.26747$1,337.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.09205$1,104.60
24,000$0.09001$2,160.24
36,000$0.08899$3,203.64
60,000$0.08785$5,271.00
84,000$0.08719$7,323.96
Manufacturers Standard Package