


TPS7A1111PDRVR | |
---|---|
DigiKey Part Number | 296-52127-2-ND - Tape & Reel (TR) 296-52127-1-ND - Cut Tape (CT) 296-52127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1111PDRVR |
Description | IC REG LINEAR 1.1V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1111PDRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48055 | $1,441.65 |
6,000 | $0.46934 | $2,816.04 |
9,000 | $0.46372 | $4,173.48 |
15,000 | $0.45750 | $6,862.50 |
21,000 | $0.45386 | $9,531.06 |