TPS7A5201RPSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.77000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
12-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-VDFN

TPS7A5201RPSR

DigiKey Part Number
296-TPS7A5201RPSRTR-ND - Tape & Reel (TR)
296-TPS7A5201RPSRCT-ND - Cut Tape (CT)
296-TPS7A5201RPSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A5201RPSR
Description
IC REG LIN POS ADJ 2A 12-VQFN-HR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 12-VQFN-HR (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A5201RPSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.225V @ 2A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5 mA
PSRR
44dB ~ 50dB (10kHz ~ 500kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFQFN
Supplier Device Package
12-VQFN-HR (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24845$3,745.35
6,000$1.22396$7,343.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.42000$2.42
10$1.79700$17.97
25$1.64120$41.03
Digi-Reel®
QuantityUnit PriceExt Price
1$2.42000$2.42
* All Digi-Reel orders will add a $7.00 reeling fee.