TPS7A8701RTJR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.14000
Datasheet
ADS8028IRTJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS8028IRTJT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8701RTJR

DigiKey Part Number
296-47302-2-ND - Tape & Reel (TR)
296-47302-1-ND - Cut Tape (CT)
296-47302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8701RTJR
Description
IC REG LIN POS ADJ 500MA 20-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8701RTJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 500mA
Current - Output
Current - Supply (Max)
4 mA
PSRR
40dB (500kHz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.87000$1.87
10$1.37900$13.79
25$1.25560$31.39
100$1.11930$111.93
250$1.05436$263.59
500$1.01522$507.61
1,000$0.98301$983.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94321$2,829.63
6,000$0.92374$5,542.44
9,000$0.91398$8,225.82
Manufacturers Standard Package