LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8433QDCYRQ1

DigiKey Part Number
296-TPS7B8433QDCYRQ1TR-ND - Tape & Reel (TR)
296-TPS7B8433QDCYRQ1CT-ND - Cut Tape (CT)
296-TPS7B8433QDCYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8433QDCYRQ1
Description
IC REG LIN 3.3V 150MA SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8433QDCYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.255V @ 150mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
35 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.16800$11.68
25$1.06120$26.53
100$0.94320$94.32
250$0.88696$221.74
500$0.85308$426.54
1,000$0.82519$825.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.76837$1,920.92
5,000$0.75112$3,755.60
7,500$0.74248$5,568.60
12,500$0.73292$9,161.50
Manufacturers Standard Package