
TPS92010DR | |
---|---|
DigiKey Part Number | 296-TPS92010DRTR-ND - Tape & Reel (TR) 296-TPS92010DRCT-ND - Cut Tape (CT) 296-TPS92010DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92010DR |
Description | IC LED DRIVER OFFL 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92010DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 21V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.61828 | $1,545.70 |
5,000 | $0.60385 | $3,019.25 |
7,500 | $0.59662 | $4,474.65 |
12,500 | $0.58862 | $7,357.75 |