
TPS92023DR | |
---|---|
DigiKey Part Number | 296-37005-2-ND - Tape & Reel (TR) 296-37005-1-ND - Cut Tape (CT) 296-37005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92023DR |
Description | IC LED DRIVER CTRLR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Half-Bridge Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92023DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Half-Bridge | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.87000 | $1.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.94900 | $2,372.50 |
5,000 | $0.92850 | $4,642.50 |
7,500 | $0.91823 | $6,886.73 |