
TPS92075DDCR/NOPB | |
---|---|
DigiKey Part Number | 296-40997-2-ND - Tape & Reel (TR) 296-40997-1-ND - Cut Tape (CT) 296-40997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92075DDCR/NOPB |
Description | IC LED DRV OFFL TRIAC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Triac Dimming SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92075DDCR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55974 | $1,679.22 |
6,000 | $0.54703 | $3,282.18 |
9,000 | $0.54067 | $4,866.03 |
15,000 | $0.53362 | $8,004.30 |