TPS92560DGQR/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.87000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $1.12000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 3,256
Unit Price: $0.66549
Datasheet
BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92560DGQR/NOPB

DigiKey Part Number
296-41004-2-ND - Tape & Reel (TR)
296-41004-1-ND - Cut Tape (CT)
296-41004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92560DGQR/NOPB
Description
IC LED DRIVER OFFL 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher SEPIC, Step-Up (Boost) Dimming 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92560DGQR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
-
Number of Outputs
1
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.64900$6.49
25$0.58480$14.62
100$0.51430$51.43
250$0.48064$120.16
500$0.46036$230.18
1,000$0.44366$443.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.42060$1,472.10
7,000$0.41093$2,876.51
10,500$0.40609$4,263.94
17,500$0.40073$7,012.77
24,500$0.39759$9,740.95
Manufacturers Standard Package