TPS92690Q1PWPR/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.46250
Datasheet
TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP
16-TSSOP Epad Pkg

TPS92690Q1PWPR/NOPB

DigiKey Part Number
296-52155-2-ND - Tape & Reel (TR)
296-52155-1-ND - Cut Tape (CT)
296-52155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92690Q1PWPR/NOPB
Description
IC LED DRIVER CTRLR PWM 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92690Q1PWPR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
-
Frequency
350kHz ~ 490kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.33000$3.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.77944$4,448.60
5,000$1.74517$8,725.85
Manufacturers Standard Package