TRS232ECDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64,895
Unit Price: $1.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: $7.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: $6.54000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 21
Unit Price: $1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.34000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232ECDWR

DigiKey Part Number
296-25011-2-ND - Tape & Reel (TR)
296-25011-1-ND - Cut Tape (CT)
296-25011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS232ECDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232ECDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 765 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

765In Stock
Ships from Rochester Electronics, LLC