TRS3232IDR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 729
Unit Price: $2.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: $7.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.92000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3232IDR

DigiKey Part Number
296-25040-2-ND - Tape & Reel (TR)
296-25040-1-ND - Cut Tape (CT)
296-25040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3232IDR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS3232IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types