6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0101DRYR

DigiKey Part Number
296-TXU0101DRYRTR-ND - Tape & Reel (TR)
296-TXU0101DRYRCT-ND - Cut Tape (CT)
296-TXU0101DRYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0101DRYR
Description
IC TRANSLTR UNIDIRECTIONAL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0101DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36700$3.67
25$0.32760$8.19
100$0.28500$28.50
250$0.26460$66.15
500$0.25234$126.17
1,000$0.24480$244.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22511$1,125.55
10,000$0.21981$2,198.10
15,000$0.21716$3,257.40
25,000$0.21422$5,355.50
35,000$0.21250$7,437.50
Manufacturers Standard Package