5962-7802301Q2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1709L

DigiKey Part Number
2156-UC1709L-TI-ND
Manufacturer
Manufacturer Product Number
UC1709L
Description
UC1709 INVERTING HIGH-SPEED MOSF
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
UC1709L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
5V ~ 40V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
40ns, 40ns
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$33.10000$331.00