
UC1844AJ | |
---|---|
DigiKey Part Number | 296-UC1844AJ-ND |
Manufacturer | |
Manufacturer Product Number | UC1844AJ |
Description | CURRENT MODE PWM CONTROLLER 8-CD |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-CDIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |