
UCC28730DR | |
---|---|
DigiKey Part Number | 296-48801-2-ND - Tape & Reel (TR) 296-48801-1-ND - Cut Tape (CT) 296-48801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28730DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 32Hz ~ 83kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28730DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 32Hz ~ 83kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.96500 | $9.65 |
25 | $0.87440 | $21.86 |
100 | $0.77460 | $77.46 |
250 | $0.72696 | $181.74 |
500 | $0.69828 | $349.14 |
1,000 | $0.67466 | $674.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.64972 | $1,624.30 |
5,000 | $0.63469 | $3,173.45 |
7,500 | $0.62717 | $4,703.77 |
12,500 | $0.61883 | $7,735.38 |