TF2101M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF2101M

DigiKey Part Number
5249-TF2101MCT-ND - Cut Tape (CT)
5249-TF2101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF2101M
Description
600V HI-SIDE/LO-SIDE GATE DRIVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
High-Side and Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TF Semiconductor Solutions
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side and Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.06V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
70ns, 35ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.03000$10.30
25$0.87200$21.80
100$0.69330$69.33
250$0.60600$151.50
500$0.55260$276.30
1,000$0.50815$508.15
* All Digi-Reel orders will add a $7.00 reeling fee.