
TVR14471KSABU | |
---|---|
DigiKey Part Number | 3475-TVR14471KSABU-ND |
Manufacturer | Thinking Electronics Industrial Co. |
Manufacturer Product Number | TVR14471KSABU |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thinking Electronics Industrial Co. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |