
XC6135N17B9R-G | |
---|---|
DigiKey Part Number | 893-XC6135N17B9R-GTR-ND - Tape & Reel (TR) 893-XC6135N17B9R-GCT-ND - Cut Tape (CT) 893-XC6135N17B9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N17B9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.62300 | $6.23 |
25 | $0.52240 | $13.06 |
100 | $0.40830 | $40.83 |
250 | $0.35224 | $88.06 |
500 | $0.31788 | $158.94 |
1,000 | $0.28925 | $289.25 |
2,500 | $0.25862 | $646.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22417 | $1,120.85 |
10,000 | $0.20687 | $2,068.70 |
15,000 | $0.19809 | $2,971.35 |
25,000 | $0.19375 | $4,843.75 |