Parametric Equivalent

XC6135N28A9R-G | |
|---|---|
DigiKey Part Number  | 893-XC6135N28A9R-GTR-ND - Tape & Reel (TR) 893-XC6135N28A9R-GCT-ND - Cut Tape (CT) 893-XC6135N28A9R-GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XC6135N28A9R-G  | 
Description  | IC SUPERVISOR 1 CHAN USPQ-4B05  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel 4-USPQ-B05 (1x1)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Torex Semiconductor Ltd  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Voltage Detector  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 2.8V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 44µs Typical  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XDFN Exposed Pad  | |
Supplier Device Package  | 4-USPQ-B05 (1x1)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.51000 | $0.51 | 
| 10 | $0.35600 | $3.56 | 
| 25 | $0.31840 | $7.96 | 
| 100 | $0.27660 | $27.66 | 
| 250 | $0.25680 | $64.20 | 
| 500 | $0.24480 | $122.40 | 
| 1,000 | $0.23494 | $234.94 | 
| 2,500 | $0.22454 | $561.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.21826 | $1,091.30 | 
| 10,000 | $0.21310 | $2,131.00 | 
| 15,000 | $0.21051 | $3,157.65 | 
| 25,000 | $0.20764 | $5,191.00 | 
| 35,000 | $0.20597 | $7,208.95 | 












